SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV844QMA/NOPB

DigiKey Part Number
LMV844QMA/NOPB-ND
Manufacturer
Manufacturer Product Number
LMV844QMA/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV844QMA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2.5V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
0.3 pA
Voltage - Input Offset
50 µV
Current - Supply
1.03mA (x4 Channels)
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.92000¥63.92
10¥49.42700¥494.27
55¥43.35600¥2,384.58
110¥41.60664¥4,576.73
275¥39.75985¥10,933.96
550¥38.64707¥21,255.89
1,045¥37.79260¥39,493.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.