PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-DSO-8
8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLF80511EJV33XUMA1

DigiKey Part Number
TLF80511EJV33XUMA1TR-ND - Tape & Reel (TR)
TLF80511EJV33XUMA1CT-ND - Cut Tape (CT)
TLF80511EJV33XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLF80511EJV33XUMA1
Description
IC REG LINEAR 3.3V 400MA 8DSO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
TLF80511EJV33XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 250mA
Current - Output
Current - Quiescent (Iq)
46 µA
Current - Supply (Max)
80 µA
PSRR
55dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,880
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥8.03000¥80.30
25¥7.27720¥181.93
100¥6.44600¥644.60
250¥6.05028¥1,512.57
500¥5.81160¥2,905.80
1,000¥5.61521¥5,615.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.40786¥13,519.65
5,000¥5.28291¥26,414.55
7,500¥5.22035¥39,152.62
12,500¥5.15105¥64,388.12
Manufacturers Standard Package