LMV339MTX/NOPB | |
---|---|
DigiKey Part Number | 296-35446-2-ND - Tape & Reel (TR) 296-35446-1-ND - Cut Tape (CT) 296-35446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV339MTX/NOPB |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Open-Collector, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV339MTX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.81400 | ¥118.14 |
25 | ¥11.21480 | ¥280.37 |
100 | ¥9.21150 | ¥921.15 |
250 | ¥8.61084 | ¥2,152.71 |
500 | ¥7.60956 | ¥3,804.78 |
1,000 | ¥6.00749 | ¥6,007.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.60702 | ¥14,017.55 |
5,000 | ¥5.32668 | ¥26,633.40 |
12,500 | ¥5.12643 | ¥64,080.38 |