ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 550MHz 1MB (1M x 8) FLASH 68-VFQFPN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 550MHz 1MB (1M x 8) FLASH 68-VFQFPN (8x8)
Could your next 8-bit microcontroller be a 32-bit?

STM32H725RGV3

DigiKey Part Number
497-STM32H725RGV3-ND
Manufacturer
Manufacturer Product Number
STM32H725RGV3
Description
IC MCU 32BIT 1MB FLASH 68VFQFPN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 550MHz 1MB (1M x 8) FLASH 68-VFQFPN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
STM32H725RGV3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
564K x 8
Packaging
Bulk
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 28x12/16b; D/A 2x12b
Core Processor
ARM® Cortex®-M7
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
550MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Supplier Device Package
68-VFQFPN (8x8)
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Package / Case
68-VFQFN Exposed Pad
Number of I/O
46
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,475
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.19000¥95.19
10¥74.54600¥745.46
25¥69.37880¥1,734.47
100¥63.69800¥6,369.80
250¥60.99056¥15,247.64
500¥59.35822¥29,679.11