HCPL0534R2 | ||
---|---|---|
DigiKey Part Number | HCPL0534R2TR-ND - Tape & Reel (TR) HCPL0534R2CT-ND - Cut Tape (CT) HCPL0534R2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HCPL0534R2 | |
Description | OPTOCOUPLR TRANS 2CHAN HS 8SOIC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 450ns, 300ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.00000 | ¥21.00 |
10 | ¥14.01700 | ¥140.17 |
100 | ¥10.78930 | ¥1,078.93 |
500 | ¥9.75276 | ¥4,876.38 |
1,000 | ¥8.38126 | ¥8,381.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.92414 | ¥19,810.35 |
5,000 | ¥7.74125 | ¥38,706.25 |