CG37.5LD004 | ||
---|---|---|
DigiKey Part Number | CG37.5LD004-ND | |
Manufacturer | ||
Manufacturer Product Number | CG37.5LD004 | |
Description | GDT 7500V 5KA 2 POLE TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 7500 V 5000A (5kA) 2 Pole Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 7500 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.58000 | ¥39.58 |
5 | ¥38.22000 | ¥191.10 |
10 | ¥36.84700 | ¥368.47 |
40 | ¥28.66025 | ¥1,146.41 |
80 | ¥23.88288 | ¥1,910.63 |
350 | ¥23.20071 | ¥8,120.25 |
700 | ¥19.78889 | ¥13,852.22 |
1,050 | ¥18.76529 | ¥19,703.55 |
4,900 | ¥17.05934 | ¥83,590.77 |