DF12NB(3.0)-40DP-0.5V(51) | ||
---|---|---|
DigiKey Part Number | 26-DF12NB(3.0)-40DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.0)-40DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.0)-40DP-0.5V(51)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF12NB(3.0)-40DP-0.5V(51) | |
Description | BTOB CONNECTOR, 3MM STACK HT, 0. | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF12NB(3.0)-40DP-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.091" (2.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.94000 | ¥89.40 |
25 | ¥8.57400 | ¥214.35 |
50 | ¥8.39160 | ¥419.58 |
100 | ¥8.02630 | ¥802.63 |
250 | ¥7.29648 | ¥1,824.12 |
500 | ¥6.56682 | ¥3,283.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.83717 | ¥5,837.17 |
2,000 | ¥5.47235 | ¥10,944.70 |
3,000 | ¥5.28994 | ¥15,869.82 |
5,000 | ¥5.10753 | ¥25,537.65 |
10,000 | ¥4.85215 | ¥48,521.50 |