Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily

1059

DigiKey Part Number
36-1059-ND
Manufacturer
Manufacturer Product Number
1059
Description
BATTERY HOLDER COIN 20MM PC PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Battery Cell Size
Mfr
Number of Cells
1
Series
Battery Series
2032
Packaging
Bulk
Mounting Type
PCB, Through Hole
Part Status
Active
Termination Style
PC Pin
Battery Type, Function
Coin Cell, Holder
Height Above Board
0.217" (5.50mm)
Style
Holder (Open)
Operating Temperature
-50°C ~ 145°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,059
Factory Stock: 23,040
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.27000¥8.27
10¥6.85600¥68.56
25¥6.36120¥159.03
100¥5.68810¥568.81
500¥5.04470¥2,522.35
2,500¥4.38515¥10,962.88
5,000¥4.14621¥20,731.05