


BC2032-E2 | |
|---|---|
DigiKey Part Number | BC2032-E2-ND |
Manufacturer | |
Manufacturer Product Number | BC2032-E2 |
Description | BATTERY HOLDER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BC2032-E2 Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.200" (5.08mm) |
Style Holder (Open) | Operating Temperature -40°C ~ 180°C |
Battery Cell Size | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 10 | ¥7.78200 | ¥77.82 |
| 50 | ¥6.82940 | ¥341.47 |
| 100 | ¥6.45720 | ¥645.72 |
| 300 | ¥5.90863 | ¥1,772.59 |
| 500 | ¥5.66958 | ¥2,834.79 |
| 1,000 | ¥5.36069 | ¥5,360.69 |
| 2,500 | ¥4.97801 | ¥12,445.03 |
| 5,000 | ¥4.70677 | ¥23,533.85 |










