


BS-3 | |
|---|---|
DigiKey Part Number | BS-3-ND |
Manufacturer | |
Manufacturer Product Number | BS-3 |
Description | BATTERY HOLDER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BS-3 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Battery Series 2032 |
Part Status Active | Mounting Type PCB, Through Hole |
Battery Type, Function Coin Cell, Holder | Termination Style PC Pin |
Style Holder (Open) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥7.16200 | ¥71.62 |
| 50 | ¥6.28660 | ¥314.33 |
| 100 | ¥5.94350 | ¥594.35 |
| 300 | ¥5.43873 | ¥1,631.62 |
| 500 | ¥5.21888 | ¥2,609.44 |
| 1,000 | ¥4.93439 | ¥4,934.39 |
| 2,500 | ¥4.58217 | ¥11,455.42 |
| 5,000 | ¥4.33252 | ¥21,662.60 |









