


BH32T-C-G | |
|---|---|
DigiKey Part Number | BH32T-C-G-ND |
Manufacturer | |
Manufacturer Product Number | BH32T-C-G |
Description | BATTERY HOLDER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH32T-C-G Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Tube | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.267" (6.78mm) |
Style Holder (Open) | Operating Temperature -40°C ~ 140°C |
Battery Cell Size | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.64000 | ¥14.64 |
| 20 | ¥11.47050 | ¥229.41 |
| 60 | ¥10.49600 | ¥629.76 |
| 100 | ¥10.07120 | ¥1,007.12 |
| 260 | ¥9.32250 | ¥2,423.85 |
| 500 | ¥8.84244 | ¥4,421.22 |
| 1,000 | ¥8.36064 | ¥8,360.64 |
| 2,500 | ¥7.76377 | ¥19,409.42 |
| 5,000 | ¥7.34076 | ¥36,703.80 |









