DF12NB-60DS-0.5V(51) | ||
---|---|---|
DigiKey Part Number | 26-DF12NB-60DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB-60DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB-60DS-0.5V(51)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF12NB-60DS-0.5V(51) | |
Description | CONN RCPT 60POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF12NB-60DS-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3.5mm, 4mm, 5mm | |
Height Above Board | 0.106" (2.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.27300 | ¥122.73 |
25 | ¥11.75240 | ¥293.81 |
50 | ¥11.49140 | ¥574.57 |
100 | ¥10.96930 | ¥1,096.93 |
250 | ¥9.92476 | ¥2,481.19 |
500 | ¥9.14128 | ¥4,570.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.83541 | ¥7,835.41 |
2,000 | ¥7.57423 | ¥15,148.46 |
3,000 | ¥7.31305 | ¥21,939.15 |
5,000 | ¥6.94741 | ¥34,737.05 |
10,000 | ¥6.79069 | ¥67,906.90 |