OPA2837IRUNT | ||
---|---|---|
DigiKey Part Number | 296-53042-2-ND - Tape & Reel (TR) 296-53042-1-ND - Cut Tape (CT) 296-53042-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA2837IRUNT | |
Description | IC OPAMP VFB 2 CIRCUIT 10WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-WQFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA2837IRUNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 105V/µs | |
Gain Bandwidth Product | 50 MHz | |
-3db Bandwidth | 105 MHz | |
Current - Input Bias | 340 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 592µA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.4 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-WQFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.93000 | ¥37.93 |
10 | ¥34.06100 | ¥340.61 |
25 | ¥32.20040 | ¥805.01 |
100 | ¥27.90690 | ¥2,790.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥26.47548 | ¥6,618.87 |
500 | ¥23.75638 | ¥11,878.19 |
1,250 | ¥20.03541 | ¥25,044.26 |
2,500 | ¥19.03367 | ¥47,584.18 |