OPA2836IRUNR | ||
---|---|---|
DigiKey Part Number | 296-48629-2-ND - Tape & Reel (TR) 296-48629-1-ND - Cut Tape (CT) 296-48629-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA2836IRUNR | |
Description | IC OPAMP VFB 2 CIRCUIT 10WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 10-WQFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA2836IRUNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 580V/µs | |
Gain Bandwidth Product | 118 MHz | |
-3db Bandwidth | 205 MHz | |
Current - Input Bias | 650 nA | |
Voltage - Input Offset | 65 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-WQFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.33000 | ¥33.33 |
10 | ¥29.95600 | ¥299.56 |
25 | ¥28.31880 | ¥707.97 |
100 | ¥24.54350 | ¥2,454.35 |
250 | ¥23.28500 | ¥5,821.25 |
500 | ¥20.89344 | ¥10,446.72 |
1,000 | ¥17.62095 | ¥17,620.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.73993 | ¥50,219.79 |