W63AH6NBVADI | ||
---|---|---|
DigiKey Part Number | 256-W63AH6NBVADI-ND | |
Manufacturer | ||
Manufacturer Product Number | W63AH6NBVADI | |
Description | IC DRAM 1GBIT HSUL 12 178VFBGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | SDRAM - Mobile LPDDR3 Memory IC 1Gbit HSUL_12 1.066 GHz 5.5 ns 178-VFBGA (11x11.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR3 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | HSUL_12 | |
Clock Frequency | 1.066 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.14V ~ 1.3V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 178-VFBGA (11x11.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.71000 | ¥46.71 |
10 | ¥42.66400 | ¥426.64 |
25 | ¥41.85120 | ¥1,046.28 |
40 | ¥41.54750 | ¥1,661.90 |
189 | ¥37.28000 | ¥7,045.92 |
378 | ¥37.14034 | ¥14,039.05 |
567 | ¥34.80878 | ¥19,736.58 |
945 | ¥33.34003 | ¥31,506.33 |