MCP100T-300I/TT | ||
---|---|---|
DigiKey Part Number | MCP100T-300I/TTTR-ND - Tape & Reel (TR) MCP100T-300I/TTCT-ND - Cut Tape (CT) MCP100T-300I/TTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP100T-300I/TT | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP100T-300I/TT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
25 | ¥3.44800 | ¥86.20 |
100 | ¥3.03750 | ¥303.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.03746 | ¥9,112.38 |