L78M24ACDT-TR | |
---|---|
DigiKey Part Number | 497-7291-2-ND - Tape & Reel (TR) 497-7291-1-ND - Cut Tape (CT) 497-7291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78M24ACDT-TR |
Description | IC REG LINEAR 24V 500MA DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L78M24ACDT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 24V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 50dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.84200 | ¥38.42 |
25 | ¥3.60880 | ¥90.22 |
100 | ¥2.94470 | ¥294.47 |
250 | ¥2.73536 | ¥683.84 |
500 | ¥2.32800 | ¥1,164.00 |
1,000 | ¥2.04922 | ¥2,049.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.04925 | ¥5,123.12 |