W63AH6NBVACI | ||
---|---|---|
DigiKey Part Number | 256-W63AH6NBVACI-ND | |
Manufacturer | ||
Manufacturer Product Number | W63AH6NBVACI | |
Description | IC DRAM 1GBIT HSUL 12 178VFBGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | SDRAM - Mobile LPDDR3 Memory IC 1Gbit HSUL_12 933 MHz 5.5 ns 178-VFBGA (11x11.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR3 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | HSUL_12 | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.14V ~ 1.3V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 178-VFBGA (11x11.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
189 | ¥37.14360 | ¥7,020.14 |