CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8656ARZ

DigiKey Part Number
505-AD8656ARZ-ND
Manufacturer
Manufacturer Product Number
AD8656ARZ
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8656ARZ Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
50 µV
Mfr
Current - Supply
3.7mA (x2 Channels)
Series
Current - Output / Channel
220 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
11V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
28 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4128ESA+Analog Devices Inc./Maxim Integrated171MAX4128ESA+-ND¥62.77000Similar
MCP652-E/SNMicrochip Technology168MCP652-E/SN-ND¥23.32000Similar
OPA2365AIDTexas Instruments913296-20801-ND¥40.02000Similar
OPA2365AIDRTexas Instruments11,942296-31704-1-ND¥33.93000Similar
OPA2365AQDRQ1Texas Instruments4,109296-36698-1-ND¥36.39000Similar
In-Stock: 1,590
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.19000¥40.19
10¥30.56600¥305.66
98¥25.54418¥2,503.33
196¥24.55469¥4,812.72
294¥24.05895¥7,073.33
588¥23.33194¥13,719.18
1,078¥22.80233¥24,580.91
2,548¥22.19004¥56,540.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.