CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2365AQDRQ1

DigiKey Part Number
296-36698-2-ND - Tape & Reel (TR)
296-36698-1-ND - Cut Tape (CT)
296-36698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2365AQDRQ1
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2365AQDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4.6mA (x2 Channels)
Mfr
Current - Output / Channel
65 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.2 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
25V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
50 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
0.2 pA
Supplier Device Package
8-SOIC
Voltage - Input Offset
100 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,109
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥21.55598¥53,889.95
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.39000¥39.39
10¥29.84900¥298.49
25¥27.46000¥686.50
100¥24.83610¥2,483.61
250¥23.58536¥5,896.34
500¥23.53292¥11,766.46
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.39000¥36.39
10¥27.57200¥275.72
25¥25.36560¥634.14
100¥22.94180¥2,294.18
250¥21.78648¥5,446.62
500¥21.73802¥10,869.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.