


LMV331M5/NOPB | |
|---|---|
DigiKey Part Number | LMV331M5/NOPBTR-ND - Tape & Reel (TR) LMV331M5/NOPBCT-ND - Cut Tape (CT) LMV331M5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV331M5/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV331M5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 120µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥5.43300 | ¥54.33 |
| 25 | ¥4.89560 | ¥122.39 |
| 100 | ¥4.30670 | ¥430.67 |
| 250 | ¥4.02524 | ¥1,006.31 |
| 500 | ¥3.85556 | ¥1,927.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.03641 | ¥4,036.41 |
| 2,000 | ¥3.91165 | ¥7,823.30 |
| 3,000 | ¥3.84913 | ¥11,547.39 |
| 5,000 | ¥3.77984 | ¥18,899.20 |
| 7,000 | ¥3.73937 | ¥26,175.59 |
| 10,000 | ¥3.70043 | ¥37,004.30 |











