
LMV393MM/NOPB | |
|---|---|
DigiKey Part Number | LMV393MM/NOPBTR-ND - Tape & Reel (TR) LMV393MM/NOPBCT-ND - Cut Tape (CT) LMV393MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV393MM/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV393MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥7.09500 | ¥70.95 |
| 25 | ¥6.41720 | ¥160.43 |
| 100 | ¥5.67120 | ¥567.12 |
| 250 | ¥5.31560 | ¥1,328.90 |
| 500 | ¥5.10160 | ¥2,550.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.92529 | ¥4,925.29 |
| 2,000 | ¥4.78024 | ¥9,560.48 |
| 3,000 | ¥4.70764 | ¥14,122.92 |
| 5,000 | ¥4.62716 | ¥23,135.80 |
| 7,000 | ¥4.58010 | ¥32,060.70 |
| 10,000 | ¥4.53487 | ¥45,348.70 |



