
LMV751M5/NOPB | |
|---|---|
DigiKey Part Number | LMV751M5/NOPBTR-ND - Tape & Reel (TR) LMV751M5/NOPBCT-ND - Cut Tape (CT) LMV751M5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | LMV751M5/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV751M5/NOPB Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 600µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.3V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1.5 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.86000 | ¥26.86 |
| 10 | ¥20.10800 | ¥201.08 |
| 25 | ¥18.41080 | ¥460.27 |
| 100 | ¥16.54310 | ¥1,654.31 |
| 250 | ¥15.65280 | ¥3,913.20 |
| 500 | ¥15.36900 | ¥7,684.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥14.56539 | ¥14,565.39 |



