
LMV751M5X/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV751M5X/NOPBTR-ND - Tape & Reel (TR) 296-LMV751M5X/NOPBCT-ND - Cut Tape (CT) 296-LMV751M5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV751M5X/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV751M5X/NOPB Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 600µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.3V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA337NA/250 | Texas Instruments | 428 | OPA337NACT-ND | ¥11.49000 | Similar |
| OPA337NA/3K | Texas Instruments | 2,144 | 296-39125-1-ND | ¥7.19000 | Similar |
| OPA338NA/250 | Texas Instruments | 58 | OPA338NACT-ND | ¥55.90000 | Similar |
| NCS2003ASN2T1G | onsemi | 7,125 | 488-NCS2003ASN2T1GCT-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.09000 | ¥21.09 |
| 10 | ¥15.69600 | ¥156.96 |
| 25 | ¥14.33640 | ¥358.41 |
| 100 | ¥12.84710 | ¥1,284.71 |
| 250 | ¥12.13636 | ¥3,034.09 |
| 500 | ¥11.83036 | ¥5,915.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.81237 | ¥35,437.11 |
| 6,000 | ¥11.58184 | ¥69,491.04 |


