
OPA337NA/3K | |
|---|---|
DigiKey Part Number | 296-39125-2-ND - Tape & Reel (TR) 296-39125-1-ND - Cut Tape (CT) 296-39125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA337NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA337NA/3K Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 525µA |
Series | Current - Output / Channel 9 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 1.2V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP7717MF/NOPB | Texas Instruments | 4,045 | LMP7717MF/NOPBCT-ND | ¥470.00000 | Similar |
| LMP7717MFE/NOPB | Texas Instruments | 457 | 296-40280-1-ND | ¥470.00000 | Similar |
| LMP7717MFX/NOPB | Texas Instruments | 2,301 | 296-43850-1-ND | ¥399.00000 | Similar |
| LMV751M5/NOPB | Texas Instruments | 6,309 | LMV751M5/NOPBCT-ND | ¥499.00000 | Similar |
| LMV751M5X/NOPB | Texas Instruments | 2,795 | 296-LMV751M5X/NOPBCT-ND | ¥424.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.16000 | ¥51.60 |
| 25 | ¥4.64440 | ¥116.11 |
| 100 | ¥4.07790 | ¥407.79 |
| 250 | ¥3.80816 | ¥952.04 |
| 500 | ¥3.64542 | ¥1,822.71 |
| 1,000 | ¥3.51756 | ¥3,517.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.34607 | ¥10,038.21 |
| 6,000 | ¥3.26512 | ¥19,590.72 |
| 9,000 | ¥3.22459 | ¥29,021.31 |
| 15,000 | ¥3.17969 | ¥47,695.35 |
| 21,000 | ¥3.15344 | ¥66,222.24 |

