LMT70AYFQR | ||
---|---|---|
DigiKey Part Number | 296-47336-2-ND - Tape & Reel (TR) 296-47336-1-ND - Cut Tape (CT) 296-47336-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMT70AYFQR | |
Description | SENSOR ANALOG -55C-150C 4DSBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 150°C 5.194mV/°C 4-DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | LMT70AYFQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2V ~ 5.5V | |
Resolution | 5.194mV/°C | |
Features | Output Switch, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.13°C (±0.36°C) | |
Test Condition | 30°C (150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥16.54200 | ¥165.42 |
25 | ¥13.78520 | ¥344.63 |
50 | ¥13.47980 | ¥673.99 |
100 | ¥12.25490 | ¥1,225.49 |
500 | ¥10.72288 | ¥5,361.44 |
1,000 | ¥9.49739 | ¥9,497.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.19108 | ¥27,573.24 |
6,000 | ¥8.88469 | ¥53,308.14 |
9,000 | ¥8.57832 | ¥77,204.88 |