NFZ15SG462SN10D | ||
---|---|---|
DigiKey Part Number | 490-18369-2-ND - Tape & Reel (TR) 490-18369-1-ND - Cut Tape (CT) 490-18369-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NFZ15SG462SN10D | |
Description | FERRITE BEAD 4.6K OHM 0402 1LN | |
Customer Reference | ||
Detailed Description | 4.6 kOhms @ 900 MHz 1 Ferrite Bead 0402 (1005 Metric) 270mA 1.65Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | NFZ15SG462SN10D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 4.6 kOhms @ 900 MHz | |
Current Rating (Max) | 270mA | |
DC Resistance (DCR) (Max) | 1.65Ohm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.47900 | ¥14.79 |
25 | ¥1.15280 | ¥28.82 |
50 | ¥0.95540 | ¥47.77 |
100 | ¥0.82280 | ¥82.28 |
250 | ¥0.65824 | ¥164.56 |
500 | ¥0.59264 | ¥296.32 |
1,000 | ¥0.49378 | ¥493.78 |
5,000 | ¥0.46088 | ¥2,304.40 |