
TPS82740ASIPT | |
|---|---|
DigiKey Part Number | 296-37972-2-ND - Tape & Reel (TR) 296-37972-1-ND - Cut Tape (CT) 296-37972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82740ASIPT |
Description | DC DC CONVERTER 1.8-2.5V 0.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8 ~ 2.5V 200mA 2.2V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS82740ASIPT Models |
Category | Current - Output (Max) 200mA |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 9-TBGA Module |
Voltage - Input (Min) 2.2V | Size / Dimension 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 9-USIP |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.85000 | ¥29.85 |
| 10 | ¥22.49400 | ¥224.94 |
| 25 | ¥20.64520 | ¥516.13 |
| 100 | ¥18.61250 | ¥1,861.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥17.64288 | ¥4,410.72 |
| 500 | ¥17.05836 | ¥8,529.18 |
| 750 | ¥16.76560 | ¥12,574.20 |
| 1,250 | ¥16.44122 | ¥20,551.53 |
| 1,750 | ¥16.25154 | ¥28,440.19 |
| 2,500 | ¥16.06926 | ¥40,173.15 |









