LMT70EVM | ||
---|---|---|
DigiKey Part Number | 296-42079-ND | |
Manufacturer | ||
Manufacturer Product Number | LMT70EVM | |
Description | EVAL MODULE FOR LMT70 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LMT70 - Temperature Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 2V ~ 5.5V | |
Embedded | Yes, MCU, 16-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LMT70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.71000 | ¥482.71 |