
LMK1D2104RHDR | |
|---|---|
DigiKey Part Number | 296-LMK1D2104RHDRTR-ND - Tape & Reel (TR) 296-LMK1D2104RHDRCT-ND - Cut Tape (CT) 296-LMK1D2104RHDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D2104RHDR |
Description | IC CLK BUFFER 1:4 2GHZ 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 2 GHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK1D2104RHDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.53000 | ¥94.53 |
| 10 | ¥73.96400 | ¥739.64 |
| 25 | ¥68.83440 | ¥1,720.86 |
| 100 | ¥63.19530 | ¥6,319.53 |
| 250 | ¥60.50744 | ¥15,126.86 |
| 500 | ¥58.88718 | ¥29,443.59 |
| 1,000 | ¥57.55393 | ¥57,553.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥55.90744 | ¥167,722.32 |











