LMK1D1212RHAR | ||
---|---|---|
DigiKey Part Number | 296-LMK1D1212RHARTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LMK1D1212RHAR | |
Description | IC CLK BUFFER 2:12 2GHZ 40VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Clock Clock Buffer IC 2:12 2 GHz 40-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | Clock, LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.32078 | $15,801.95 |