NB3M8302CDG | ||
---|---|---|
DigiKey Part Number | NB3M8302CDGOS-ND | |
Manufacturer | ||
Manufacturer Product Number | NB3M8302CDG | |
Description | IC CLK BUFFER 1:2 200MHZ 8SOIC | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 200 MHz 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | NB3M8302CDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥20.39200 | ¥203.92 |
98 | ¥16.70684 | ¥1,637.27 |
294 | ¥15.84990 | ¥4,659.87 |
588 | ¥14.22214 | ¥8,362.62 |
1,078 | ¥11.99455 | ¥12,930.12 |
2,548 | ¥11.39485 | ¥29,034.08 |
5,096 | ¥10.96645 | ¥55,885.03 |