XIO2001ZWS | |
---|---|
DigiKey Part Number | 296-XIO2001ZWS-ND |
Manufacturer | |
Manufacturer Product Number | XIO2001ZWS |
Description | PCI EXPRESS (PCIE) TO PCI B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PCI Express to PCI Translation Bridge Interface 169-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | XIO2001ZWS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | PCI Express to PCI Translation Bridge | |
Interface | PCI Express | |
Voltage - Supply | 1.35V ~ 1.65V, 3V ~ 3.6V | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-NFBGA (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.20000 | ¥53.20 |
10 | ¥47.75700 | ¥477.57 |
25 | ¥45.15120 | ¥1,128.78 |
160 | ¥39.12981 | ¥6,260.77 |
320 | ¥37.12325 | ¥11,879.44 |
480 | ¥33.31054 | ¥15,989.06 |
960 | ¥28.09317 | ¥26,969.44 |
2,400 | ¥26.68856 | ¥64,052.54 |