
UCD9090QRGZRQ1 | |
|---|---|
DigiKey Part Number | UCD9090QRGZRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD9090QRGZRQ1 |
Description | IC SUPERVISOR 10 CHANNEL 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor 10 Channel 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9090QRGZRQ1 Models |
Category | Reset Timeout 2µs Minimum |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Sequencer | Package / Case 48-VFQFN Exposed Pad |
Number of Voltages Monitored 10 | Supplier Device Package 48-VQFN (7x7) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
Reset Active Low |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥56.94174 | ¥142,354.35 |



