


TPSM84424MOLR | |
|---|---|
DigiKey Part Number | 296-48380-2-ND - Tape & Reel (TR) 296-48380-1-ND - Cut Tape (CT) 296-48380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM84424MOLR |
Description | DC DC CONVERTER 0.6-10V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 10V 4A 4.5V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM84424MOLR Models |
Category | Current - Output (Max) 4A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 24-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.30" L x 0.30" W x 0.21" H (7.5mm x 7.5mm x 5.4mm) |
Voltage - Input (Max) 17V | Supplier Device Package 24-QFM (7.5x7.5) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMU8218 D | Flex Power Modules | 279 | 2166-PMU8218DCT-ND | ¥956.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.44000 | ¥84.44 |
| 10 | ¥65.88700 | ¥658.87 |
| 25 | ¥61.24080 | ¥1,531.02 |
| 100 | ¥56.13260 | ¥5,613.26 |
| 250 | ¥55.29384 | ¥13,823.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥52.23148 | ¥26,115.74 |
| 1,000 | ¥51.02406 | ¥51,024.06 |
| 1,500 | ¥50.41947 | ¥75,629.21 |










