




PMU8218 D | |
|---|---|
DigiKey Part Number | 2166-PMU8218DTR-ND - Tape & Reel (TR) 2166-PMU8218DCT-ND - Cut Tape (CT) 2166-PMU8218DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMU8218 D |
Description | DC DC CONVERTER 0.6-5.5V 22W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 4A 4.5V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | PMU8218 D Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 88.5% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 24-SMD Module |
Number of Outputs 1 | Size / Dimension 0.30" L x 0.30" W x 0.21" H (7.5mm x 7.5mm x 5.4mm) |
Voltage - Input (Min) 4.5V | Control Features Enable, Active High |
Voltage - Input (Max) 17V | Approval Agency CB, CSA, IEC, TUV, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 4A | Base Product Number |
Power (Watts) 22 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.55000 | ¥47.55 |
| 5 | ¥45.81400 | ¥229.07 |
| 10 | ¥45.07000 | ¥450.70 |
| 25 | ¥44.11080 | ¥1,102.77 |
| 50 | ¥43.39640 | ¥2,169.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 150 | ¥42.28373 | ¥6,342.56 |
| 300 | ¥41.59600 | ¥12,478.80 |
| 450 | ¥41.19804 | ¥18,539.12 |
| 750 | ¥40.70215 | ¥30,526.61 |
| 1,050 | ¥40.37865 | ¥42,397.58 |
| 1,500 | ¥40.03814 | ¥60,057.21 |


