
LMK00334RTVR | |
|---|---|
DigiKey Part Number | 296-37190-2-ND - Tape & Reel (TR) 296-37190-1-ND - Cut Tape (CT) 296-37190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00334RTVR |
Description | IC CLK BUF 400MHZ 1CIRC 32WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe), SATA CPU IC 400MHz 1 Output 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LMK00334RTVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe), SATA CPU | |
Input | CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal | |
Output | HCSL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:5 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.09000 | ¥26.09 |
| 10 | ¥19.55600 | ¥195.56 |
| 25 | ¥17.91680 | ¥447.92 |
| 100 | ¥16.11450 | ¥1,611.45 |
| 250 | ¥15.25440 | ¥3,813.60 |
| 500 | ¥14.73582 | ¥7,367.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥15.50185 | ¥15,501.85 |
| 2,000 | ¥15.12141 | ¥30,242.82 |
| 3,000 | ¥14.93083 | ¥44,792.49 |
| 5,000 | ¥14.71970 | ¥73,598.50 |











