
LMH5401IRMST | |
|---|---|
DigiKey Part Number | 296-38513-2-ND - Tape & Reel (TR) 296-38513-1-ND - Cut Tape (CT) 296-38513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH5401IRMST |
Description | IC OPAMP DIFF 1 CIRCUIT 14UQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 14-UQFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH5401IRMST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 17500V/µs | |
Gain Bandwidth Product | 8 GHz | |
-3db Bandwidth | 6.2 GHz | |
Current - Supply | 55mA | |
Voltage - Supply Span (Min) | 3.15 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN | |
Supplier Device Package | 14-UQFN (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥165.06000 | ¥165.06 |
| 10 | ¥131.69900 | ¥1,316.99 |
| 25 | ¥123.37680 | ¥3,084.42 |
| 100 | ¥114.22350 | ¥11,422.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥109.86072 | ¥27,465.18 |
| 500 | ¥107.23218 | ¥53,616.09 |
| 750 | ¥105.91529 | ¥79,436.47 |











