Variable Gain Amplifier 1 Circuit Differential 16-UQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6401IRMZT

DigiKey Part Number
296-42273-2-ND - Tape & Reel (TR)
296-42273-1-ND - Cut Tape (CT)
296-42273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6401IRMZT
Description
IC VARIABLE GAIN 1 CIRC 16UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier 1 Circuit Differential 16-UQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LMH6401IRMZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
4.5 GHz
Mfr
Current - Supply
69mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
5.25 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Differential
Package / Case
16-UFQFN
Slew Rate
18200V/µs
Supplier Device Package
16-UQFN (3x3)
Gain Bandwidth Product
500 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,072
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥176.91288¥44,228.22
500¥170.75352¥85,376.76
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥241.64000¥241.64
10¥210.90200¥2,109.02
25¥200.25000¥5,006.25
100¥185.64800¥18,564.80
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥223.21000¥223.21
10¥194.81600¥1,948.16
25¥184.97680¥4,624.42
100¥171.48830¥17,148.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.