
MC100EP195FAG | |
|---|---|
DigiKey Part Number | MC100EP195FAGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP195FAG |
Description | IC DLY LN 1024 TAP PROG 32-LQFP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 1024 Tap 2.2ns ~ 12.2ns 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP195FAG Models |
Category | Available Total Delays 2.2ns ~ 12.2ns |
Manufacturer onsemi | Number of Independent Delays 1 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Number of Taps/Steps 1024 | Package / Case 32-LQFP |
Function Programmable | Supplier Device Package 32-LQFP (7x7) |
Delay to 1st Tap 2.2ns | Base Product Number |
Tap Increment 10 ps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100EP195VTG | Microchip Technology | 877 | 576-1993-5-ND | ¥80.88000 | Direct |
| SY100EP195VTG-TR | Microchip Technology | 38 | SY100EP195VTG-CT-ND | ¥80.88000 | Similar |
| SY89295UTG | Microchip Technology | 596 | 576-2081-ND | ¥126.37000 | Similar |
| SY89295UTG-TR | Microchip Technology | 984 | 150-SY89295UTG-TRCT-ND | ¥126.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥189.88000 | ¥189.88 |
| 10 | ¥152.18400 | ¥1,521.84 |
| 25 | ¥142.77640 | ¥3,569.41 |
| 100 | ¥132.43410 | ¥13,243.41 |
| 250 | ¥127.50448 | ¥31,876.12 |
| 500 | ¥124.53374 | ¥62,266.87 |








