
SY100EP195VTG-TR | |
|---|---|
DigiKey Part Number | SY100EP195VTG-TR-ND - Tape & Reel (TR) SY100EP195VTG-CT-ND - Cut Tape (CT) SY100EP195VTG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY100EP195VTG-TR |
Description | IC DLY LN 1024 TAP PROG 32-TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 1024 Tap 2.05ns ~ 12.2ns 32-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | SY100EP195VTG-TR Models |
Category | Available Total Delays 2.05ns ~ 12.2ns |
Manufacturer Microchip Technology | Number of Independent Delays 1 |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Number of Taps/Steps 1024 | Package / Case 32-TQFP |
Function Programmable | Supplier Device Package 32-TQFP (7x7) |
Delay to 1st Tap 2.05ns | Base Product Number |
Tap Increment 10 ps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100EP195VTG | Microchip Technology | 877 | 576-1993-5-ND | ¥80.88000 | Parametric Equivalent |
| SY100EP196VTG | Microchip Technology | 227 | 576-2462-ND | ¥80.88000 | Parametric Equivalent |
| SY100EP196VTG-TR | Microchip Technology | 1,590 | 150-SY100EP196VTG-TRCT-ND | ¥85.18000 | Parametric Equivalent |
| MC100EP195FAG | onsemi | 78 | MC100EP195FAGOS-ND | ¥189.88000 | Similar |
| MC100EP195FAR2G | onsemi | 2,444 | 488-MC100EP195FAR2GCT-ND | ¥183.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.88000 | ¥80.88 |
| 25 | ¥79.71600 | ¥1,992.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥65.12622 | ¥65,126.22 |

