Delay Line IC Programmable 1024 Tap 2.05ns ~ 12.2ns 32-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EP196VTG

DigiKey Part Number
576-2462-ND
Manufacturer
Manufacturer Product Number
SY100EP196VTG
Description
IC DLY LN 1024 TAP PROG 32-TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Delay Line IC Programmable 1024 Tap 2.05ns ~ 12.2ns 32-TQFP
Datasheet
 Datasheet
EDA/CAD Models
SY100EP196VTG Models
Product Attributes
Filter Similar Products
Category
Available Total Delays
2.05ns ~ 12.2ns
Manufacturer
Microchip Technology
Number of Independent Delays
1
Series
Voltage - Supply
3V ~ 5.5V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Number of Taps/Steps
1024
Package / Case
32-TQFP
Function
Programmable
Supplier Device Package
32-TQFP (7x7)
Delay to 1st Tap
2.05ns
Base Product Number
Tap Increment
10 ps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100EP196FAGonsemi130MC100EP196FAGOS-ND¥125.87000Similar
MC100EP196FAR2Gonsemi1,820488-MC100EP196FAR2GCT-ND¥141.33000Similar
In-Stock: 227
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.88000¥80.88
25¥67.40040¥1,685.01
100¥65.12620¥6,512.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.