Delay Line IC Programmable 1024 Tap 3.2ns ~ 14.8ns 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89295UMG

DigiKey Part Number
576-2555-ND
Manufacturer
Manufacturer Product Number
SY89295UMG
Description
IC DLY LN 1024 TAP PROG 32-VFQFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Delay Line IC Programmable 1024 Tap 3.2ns ~ 14.8ns 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SY89295UMG Models
Product Attributes
Filter Similar Products
Category
Available Total Delays
3.2ns ~ 14.8ns
Manufacturer
Microchip Technology
Number of Independent Delays
1
Series
Voltage - Supply
2.375V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Number of Taps/Steps
1024
Package / Case
32-VFQFN Exposed Pad
Function
Programmable
Supplier Device Package
32-QFN (5x5)
Delay to 1st Tap
3.2ns
Base Product Number
Tap Increment
10 ps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SY89295UMG-TRMicrochip Technology1,306SY89295UMG-CT-ND¥1,423.88000Parametric Equivalent
In-Stock: 726
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥126.37000¥126.37
25¥105.27720¥2,631.93
100¥95.68470¥9,568.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.