
SY100EP196VTG-TR | |
|---|---|
DigiKey Part Number | 150-SY100EP196VTG-TR-ND - Tape & Reel (TR) 150-SY100EP196VTG-TRCT-ND - Cut Tape (CT) 150-SY100EP196VTG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY100EP196VTG-TR |
Description | IC DLY LN 1024 TAP PROG 32-TQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 1024 Tap 2.05ns ~ 12.2ns 32-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | SY100EP196VTG-TR Models |
Category | Available Total Delays 2.05ns ~ 12.2ns |
Manufacturer Microchip Technology | Number of Independent Delays 1 |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Number of Taps/Steps 1024 | Package / Case 32-TQFP |
Function Programmable | Supplier Device Package 32-TQFP (7x7) |
Delay to 1st Tap 2.05ns | Base Product Number |
Tap Increment 10 ps |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.18000 | ¥85.18 |
| 25 | ¥83.89080 | ¥2,097.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥68.53759 | ¥68,537.59 |


