DS1124U-25+T | ||
---|---|---|
DigiKey Part Number | 175-DS1124U-25+TTR-ND - Tape & Reel (TR) 175-DS1124U-25+TCT-ND - Cut Tape (CT) 175-DS1124U-25+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS1124U-25+T | |
Description | IC DEL LN 256TAP 83.75NS 10UMAX | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Delay Line IC Programmable 256 Tap 83.75ns 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS1124U-25+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Taps/Steps | 256 | |
Function | Programmable | |
Delay to 1st Tap | 20ns | |
Tap Increment | 250 ps | |
Available Total Delays | 83.75ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.28300 | ¥452.83 |
25 | ¥43.17480 | ¥1,079.37 |
100 | ¥37.48720 | ¥3,748.72 |
250 | ¥35.80260 | ¥8,950.65 |
500 | ¥32.64332 | ¥16,321.66 |
1,000 | ¥28.43135 | ¥28,431.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥27.37834 | ¥82,135.02 |