16 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2204IUK#PBF

DigiKey Part Number
LTC2204IUK#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2204IUK#PBF
Description
IC ADC 16BIT 48-QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2204IUK#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3.135V ~ 3.465V
Number of Bits
16
Voltage - Supply, Digital
3.135V ~ 3.465V
Sampling Rate (Per Second)
40M
Features
PGA
Number of Inputs
1
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
48-WFQFN Exposed Pad
Data Interface
Parallel
Supplier Device Package
48-QFN (7x7)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,089.29000¥1,089.29
10¥918.31400¥9,183.14
52¥848.58885¥44,126.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.