LMH6401 - Amplifier 0Hz ~ 4.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6401EVM

DigiKey Part Number
296-42220-ND
Manufacturer
Manufacturer Product Number
LMH6401EVM
Description
EVALUATION MODULE LMH6401
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMH6401 - Amplifier 0Hz ~ 4.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Texas Instruments
Utilized IC / Part
LMH6401
Packaging
Box
RF Frequency
0Hz ~ 4.5GHz
Part Status
Active
Function
Amplifier
Type
Amplifier
Base Product Number
Frequency
0Hz ~ 4.5GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,667.47000¥1,667.47
Manufacturers Standard Package