
LM7705MME/NOPB | |
|---|---|
DigiKey Part Number | LM7705MME/NOPBTR-ND - Tape & Reel (TR) LM7705MME/NOPBCT-ND - Cut Tape (CT) LM7705MME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7705MME/NOPB |
Description | IC REG CHARGE PUMP -0.23V 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -0.23V 1 Output 26mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM7705MME/NOPB Models |
Category | Voltage - Input (Max) 5.25V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 92kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.38000 | ¥10.38 |
| 10 | ¥7.47900 | ¥74.79 |
| 25 | ¥6.75600 | ¥168.90 |
| 100 | ¥5.96600 | ¥596.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.58940 | ¥1,397.35 |
| 500 | ¥5.36216 | ¥2,681.08 |
| 750 | ¥5.24825 | ¥3,936.19 |
| 1,250 | ¥5.12219 | ¥6,402.74 |
| 1,750 | ¥5.04844 | ¥8,834.77 |
| 2,500 | ¥4.97756 | ¥12,443.90 |












