
LM7705MMEVAL | |
|---|---|
DigiKey Part Number | LM7705MMEVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM7705MMEVAL |
Description | EVAL BOARD FOR LM7705 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM7705 - 1 Non-Isolated Output DC/DC, Negative Inverter Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 26mA |
Manufacturer Texas Instruments | Voltage - Input 3V ~ 5.25V |
Packaging Box | Regulator Topology Inverting |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Negative Inverter | Utilized IC / Part LM7705 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output -0.23V |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥602.77000 | ¥602.77 |



