
ICL7660SCBAZ-T | |
|---|---|
DigiKey Part Number | ICL7660SCBAZ-TTR-ND - Tape & Reel (TR) ICL7660SCBAZ-TCT-ND - Cut Tape (CT) ICL7660SCBAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7660SCBAZ-T |
Description | IC REG CHARG PUMP INV 45MA 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 45mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7660SCBAZ-T Models |
Category | Voltage - Input (Max) 12V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 10kHz ~ 35kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 1.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.26000 | ¥24.26 |
| 10 | ¥17.30600 | ¥173.06 |
| 25 | ¥15.65320 | ¥391.33 |
| 100 | ¥13.86890 | ¥1,386.89 |
| 250 | ¥13.03032 | ¥3,257.58 |
| 500 | ¥12.52898 | ¥6,264.49 |
| 1,000 | ¥12.11839 | ¥12,118.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.68722 | ¥29,218.05 |
| 5,000 | ¥11.42840 | ¥57,142.00 |
| 7,500 | ¥11.29904 | ¥84,742.80 |






